
This 50-position surface mount connector features a 2mm pitch and a voltage rating of 350V AC. It is made with copper contacts plated with gold and has a gold finish on the mating contacts. The connector is made from a polymer insulation material and has a black color. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Samtec SMM-125-02-F-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-125-02-F-D-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-125-02-F-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.