
The Samtec SMM-125-02-H-S-LC-P is a 25-contact surface mount socket strip with a terminal pitch of 2mm. It has a straight body orientation and is designed for surface mount applications. The socket strip has a product length of 50mm, a product depth of 4.32mm, and a product height of 3.68mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket strip can handle a maximum current rating of 3.2A per contact and a maximum voltage rating of 350VAC.
Samtec SMM-125-02-H-S-LC-P technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 50 |
| Product Depth (mm) | 4.32 |
| Product Height (mm) | 3.68 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 350VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMM-125-02-H-S-LC-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.