
The SMM-125-02-S-D-LC-P is a 50-position 2-row surface mount female socket header from Samtec's Tiger Eye SMM series. It features gold contact plating and a termination of solder. This header is designed for surface mount applications and is available in rail/tube packaging. It is compliant with RoHS regulations and has a pitch of 0.079inch and row spacing of 0.079inch.
Sign in to ask questions about the Samtec SMM-125-02-S-D-LC-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-125-02-S-D-LC-P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-125-02-S-D-LC-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.