
The Samtec SMM-125-02-S-D-TR is a 50-position, 2mm pitch, surface mount header with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold-plated copper contact material and a gold-plated finish on the mating contact. The header is made of polymer insulation material and has a flammability rating of UL94 V-0. It is RoHS compliant and has a voltage rating of 350V AC. The header is suitable for surface mount applications and is part of the Tiger Eye SMM series.
Samtec SMM-125-02-S-D-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
No datasheet is available for this part.