
The SMM-126-02-H-S-LC-P is a surface mount socket strip from Samtec, designed for high-reliability applications. It features 26 contacts with a terminal pitch of 2mm and a maximum current rating of 3.2A per contact. The socket strip is rated for 350VAC and operates within a temperature range of -55°C to 125°C. It is suitable for use in memory card sockets, particularly for SD and microSD cards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SMM-126-02-H-S-LC-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 52 |
| Product Depth (mm) | 4.32 |
| Product Height (mm) | 3.68 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 350VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMM-126-02-H-S-LC-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.