
The SMM-127-02-S-D-TR is a 2-row surface mount socket strip from Samtec with a terminal pitch of 2mm and a body orientation of straight. It has a mounting type of surface mount and is designed for use with memory card sockets, specifically SD and microSD. The socket strip has a product length of 54mm, a product depth of 6.3mm, and a product height of 3.68mm. It features a termination method of solder and can operate within a temperature range of -55°C to 125°C. The socket strip has a maximum current rating of 3.2A per contact and a maximum voltage rating of 350VAC.
Sign in to ask questions about the Samtec SMM-127-02-S-D-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-127-02-S-D-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 54 |
| Product Depth (mm) | 6.3 |
| Product Height (mm) | 3.68 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 350VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMM-127-02-S-D-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.