
The Samtec SMM-133-02-S-S-P is a 33-position female socket header with a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. It features a gold-plated contact finish and is made of copper with a gold plating. The header is surface mountable and has a black polymer insulation material. It is RoHS compliant and has a voltage rating of 350V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SMM-133-02-S-S-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-133-02-S-S-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.