Samtec SMP-J-B-GF-ST-0645 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | 0645 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMP-J-B-GF-ST-0645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.