Samtec SMP-J-B-HG-ST-1450 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 14.5 |
| Product Diameter (mm) | 4.3 |
| Type | SMP Adapter |
| Gender | PL/PL |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec SMP-J-B-HG-ST-1450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.