Sign in to ask questions about the Samtec SMP-PC-P-GF-ST-TH2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMP-PC-P-GF-ST-TH2 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 5.99 |
| Product Depth (mm) | 5.78 |
| Product Height (mm) | 4.34 |
| Type | SMP |
| Gender | PL |
| Termination Method | Solder |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMP-PC-P-GF-ST-TH2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.