
SMP connector, 0Hz to 40GHz operating frequency, 50 Ohm impedance. Right angle body orientation with edge mount termination. Solder connection type and gold contact plating. Dimensions: 6.35mm length, 7.37mm depth, 4.34mm height. Operates between -65°C and 165°C.
Samtec SMP-PL-P-HH-ST-EM3 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Edge Mount |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 7.37 |
| Product Height (mm) | 4.34 |
| Type | SMP |
| Gender | PL |
| Termination Method | Solder |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMP-PL-P-HH-ST-EM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.