
This 32-contact shrouded receptacle header features a 1.27mm pitch and is designed for through hole mount. The contacts are made of bronze with a gold plating. The component is compliant with RoHS regulations but does not meet SVHC requirements. It is suitable for use in applications where a reliable and durable connection is necessary.
Samtec SMS-116-01-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-116-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.