
This Samtec SMS-124-02-G-D header features 48 gold plated contacts with a 1.27mm pitch, suitable for through hole mounting. It is compliant with RoHS regulations, but does not meet Reach SVHC standards. The header is part of the SMS series and is designed for use in board-to-board and mezzanine applications.
Samtec SMS-124-02-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-124-02-G-D to view detailed technical specifications.
No datasheet is available for this part.