
The SMS-144-02-L-D is a female 88-contact 2-row through hole connector from Samtec. It features gold contact plating and is RoHS compliant. The connector is packaged in bulk and has a pitch of 1.27mm. It is not radiation hardened and is intended for general use.
Samtec SMS-144-02-L-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-144-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.