
This Samtec SMS-146-02-L-D header features 92 female contacts with a 1.27mm pitch and gold plating. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant and not radiation hardened. It is suitable for use in a variety of applications where a high-density connector is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SMS-146-02-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMS-146-02-L-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-146-02-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.