
The SMSD-02-26-L-06.00-D-K-KUS cable assembly features 26AWG discrete wire with a SKT-SKT gender configuration. It has a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The connectors are terminated via crimp-crimp contact and the jacket material is nylon 6/6. This cable assembly is suitable for use in a variety of applications.
Samtec SMSD-02-26-L-06.00-D-K-KUS technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 26AWG |
| Connector Type A | Jumper |
| Connector Type B | Jumper |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Nylon 6/6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMSD-02-26-L-06.00-D-K-KUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.