The SMSD-06-26-F-08.00-D-KUS cable assembly features 26AWG discrete wire with jumper connectors for SKT-SKT termination. It operates between -10°C and 105°C. The cable assembly is constructed with crimp-crimp contact termination and a nylon 6/6 jacket material.
Samtec SMSD-06-26-F-08.00-D-KUS technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 26AWG |
| Connector Type A | Jumper |
| Connector Type B | Jumper |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Nylon 6/6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMSD-06-26-F-08.00-D-KUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.