The SMSS-06-24C-F-05.00-D-KUS cable assembly features 24AWG discrete wire with a SKT-SKT gender configuration. It has a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The contact termination is crimp-crimp and the jacket material is nylon 6/6.
Samtec SMSS-06-24C-F-05.00-D-KUS technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 24AWG |
| Connector Type A | Jumper |
| Connector Type B | Jumper |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Nylon 6/6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMSS-06-24C-F-05.00-D-KUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.