
This cable assembly features 24AWG discrete wire with a SKT-SKT gender configuration. The operating temperature range is from -10°C to 105°C. The contacts are terminated with a crimp-crimp method, and the jacket material is nylon 6/6. The assembly is designed for use in a variety of applications, including those requiring high temperature stability.
Samtec SMSS-20-24-F-05.00-D-KUS technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 24AWG |
| Connector Type A | Jumper |
| Connector Type B | Jumper |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Nylon 6/6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMSS-20-24-F-05.00-D-KUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.