This cable assembly features discrete wire construction with a 24AWG wire size and SKT-SKT jumper connectors. The assembly is designed for crimp-crimp contact termination and is constructed with a nylon 6/6 jacket material. It operates within a temperature range of -10 to 105 degrees Celsius.
Samtec SMSS-20-24-L-03.01-D-KDS technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 24AWG |
| Connector Type A | Jumper |
| Connector Type B | Jumper |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Nylon 6/6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMSS-20-24-L-03.01-D-KDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.