
This cable assembly features discrete wire with a 24AWG gauge and a SKT-SKT gender configuration. The connectors are terminated via crimp-crimp contacts, and the jacket material is nylon 6/6. The assembly operates within a temperature range of -10 to 105°C.
Samtec SMSS-20-24C-L-03.01-D-KDS technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 24AWG |
| Connector Type A | Jumper |
| Connector Type B | Jumper |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Nylon 6/6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMSS-20-24C-L-03.01-D-KDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.