
2-position, 1-row straight shunt jumper with 2.54mm pitch. Features gold-plated bronze contacts and a black UL94 V-0 rated housing. Rated for a maximum current of 2.5A and operates within a temperature range of -40°C to 90°C. Bulk packaging.
Samtec SNT-100-BK-G-H technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.24inch |
| Housing Color | Black |
| Length | 50.8mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SNT |
| RoHS | Compliant |
Download the complete datasheet for Samtec SNT-100-BK-G-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
