
Two-contact, single-row interconnection device with a 2.54mm pitch. Features bronze contacts with tin plating and a black housing. Rated for a maximum current of 2.5A and operates within a temperature range of -40°C to 90°C. Housing exhibits a UL94 V-0 flammability rating.
Sign in to ask questions about the Samtec SNT-100-BK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SNT-100-BK-T technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.24inch |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SNT |
| RoHS | Compliant |
Download the complete datasheet for Samtec SNT-100-BK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
