
This Samtec SNT-100-BL-T connector features a 2.54mm pitch, a maximum operating temperature range of -40°C to 90°C, and a maximum current rating of 2.5A. The connector is made from bronze with a tin plating and has a flammability rating of UL94 V-0. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has a blue housing color.
Samtec SNT-100-BL-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Length | 50.8mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec SNT-100-BL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
