
100-position, 4-row socket strip with 0.635mm pitch for surface mount applications. Features gold-plated bronze contacts with a square, forked shape, rated for 2.5A max current and operating temperatures from -55°C to 125°C. The black polymer insulation has a UL94 V-0 flammability rating. Termination is via solder, and the component is supplied in a rail/tube package.
Samtec SOLC-125-02-L-Q-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOURRAY™ SOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SOLC-125-02-L-Q-A to view detailed technical specifications.
No datasheet is available for this part.
