
This 200-position, 4-row shrouded receptacle header features a 0.635mm pitch and is rated for operation up to 125°C. The header is constructed from bronze with a gold plating and is UL94 V-0 flammability rated. It is available in rail or tube packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec SOLC-150-02-L-Q-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SOLC-150-02-L-Q-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOURRAY™ SOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SOLC-150-02-L-Q-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.