
200-position, 4-row shrouded receptacle with 0.635mm pitch and 1.27mm row spacing. Features gold-plated bronze fork contacts with a square shape, rated for 2.5A current. Surface mount straight orientation with solder termination. Constructed with black polymer insulation, achieving UL94 V-0 flammability rating and operating from -55°C to 125°C. Packaged in a rail/tube.
Sign in to ask questions about the Samtec SOLC-150-02-S-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SOLC-150-02-S-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 1.27mm |
| Series | FOURRAY™ SOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SOLC-150-02-S-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.