
200-position, 4-row shrouded socket strip with 0.635mm pitch for surface mount applications. Features gold-plated bronze contacts with a square shape and forked contact type, rated for 2.5A current and 100 mating cycles. Insulated with black polymer, this receptacle offers a wide operating temperature range of -55°C to 125°C and a UL94 V-0 flammability rating. Supplied on tape and reel for automated assembly.
Samtec SOLC-150-02-S-Q-K-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOURRAY™ SOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SOLC-150-02-S-Q-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.