
This 6-position through-hole female connector features a 2mm pitch and a maximum operating temperature of 125°C. It is made with a bronze contact material and has a gold contact finish. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is suitable for use in applications where a high voltage rating is required, with a maximum AC voltage rating of 450V.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |