
3-position, 1-row female socket strip with a 2mm pitch. Features gold-plated bronze contacts with a square shape and forked contact type for reliable mating. Straight, top-entry, thru-hole termination with a solder connection. Constructed with a black polymer insulator and housing, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 125°C and supports a maximum AC voltage rating of 450V. Lead-free and RoHS compliant.
Samtec SQT-103-01-F-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-103-01-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
