Conn Socket Strip SKT 3 POS 2mm Solder ST Thru-Hole
Samtec SQT-103-01-L-S-002-SD1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.