
This Samtec SQT-103-01-L-S-SD1-002 is a female 3-position shrouded header with a 2mm pitch. It features a gold-plated bronze contact with a gold finish and is rated for 450V AC. The header is made of polymer insulation and has a UL94 V-0 flammability rating. It can operate between -55°C and 125°C and is suitable for through-hole mounting.
Sign in to ask questions about the Samtec SQT-103-01-L-S-SD1-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQT-103-01-L-S-SD1-002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-103-01-L-S-SD1-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.