This Samtec SQT-104-01-FM-S header features a gold-plated contact plating, through-hole mount, and a 2mm pitch. It has 4 contacts and is packaged in bulk. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in applications where a reliable and durable connection is required.
Samtec SQT-104-01-FM-S technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-104-01-FM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.