
This 4-position shrouded header features a 2mm pitch and is designed for through hole mount. It has a maximum operating temperature range of -55°C to 125°C and a voltage rating of 450V AC. The contacts are made of bronze with a gold plating and have a square shape. The insulation material is polymer and is colored black. The header is RoHS compliant and has a flammability rating of UL94 V-0.
Samtec SQT-104-01-FM-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-104-01-FM-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.