
Conn Socket Strip SKT 8 POS 2mm Solder ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Samtec SQT-10401-FM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.