
10-position, 2-row shrouded socket strip with 2mm pitch. Features gold-plated bronze contacts with a square shape and forked contact type, rated for 5.5A max current and 450V AC. Straight, top-entry orientation with through-hole mounting and solder termination. Black polymer insulation material, UL94 V-0 flammability rating, and operating temperature range of -55°C to 125°C. Lead-free and RoHS compliant.
Samtec SQT-105-01-F-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.65mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.29mm |
| Length | 17.78mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-105-01-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
