
This 30-contact socket strip features a 2mm terminal pitch and a 6-row configuration. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The socket strip can handle a maximum current rating of 5.1A per contact and a maximum voltage rating of 281VAC.
Samtec SQT-105-02-L-6 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 6 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 10.3 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 6.35 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQT-105-02-L-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.