
Female socket strip connector featuring 12 positions on a 2mm pitch, designed for through-hole mounting with right-angle solder termination. Constructed with bronze contacts plated in gold for optimal mating, and a black polymer insulation material with a UL94 V-0 flammability rating. This lead-free and RoHS-compliant component operates within a temperature range of -55°C to 125°C and boasts a voltage rating of 450V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQT-106-01-F-D-RA-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-106-01-F-D-RA-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.