
6-position, 1-row socket strip with 2mm pitch. Features forked, square bronze contacts with gold plating for mating. Rated for 450V AC, operating temperature range of -55°C to 125°C, and UL94 V-0 flammability. Through-hole mount with solder termination, housed in black polymer insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQT-106-01-L-S-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-106-01-L-S-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
