
12-position, 2-row, 2mm pitch socket strip with straight, top-entry, through-hole mounting. Features female socket contacts made of bronze with gold plating, rated for 5.5A max current and 450V AC max voltage. Operates within a -55°C to 105°C temperature range. Black housing, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQT-106-01-LM-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ SQT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-106-01-LM-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.