
18-position, 2-row socket strip with 2mm pitch, straight orientation, and top entry. Features gold-plated bronze contacts with a square, forked shape, offering a 5.1A current rating. Insulated with black polymer housing and rated UL94 V-0 for flammability. Through-hole termination with solder connection, operating from -55°C to 125°C, and a voltage rating of 450V AC.
Samtec SQT-109-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 5.1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-109-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
