
Female socket strip connector with 10 positions and 1 row, featuring a 2mm pitch. Contacts are gold-plated bronze with a square shape and forked contact type, ensuring reliable mating. This component offers a solder termination and a top entry, thru-hole mounting style. Constructed with black polymer insulation, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. Rated for 450V AC, it is RoHS compliant and lead-free.
Samtec SQT-110-01-F-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-110-01-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.