
This 20-position shrouded header features a 2mm pitch and is rated for 450V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is lead free and has a gold-plated contact finish. It is available in a rail or tube packaging format.
Samtec SQT-110-01-L-D-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-110-01-L-D-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.