This 2-row socket strip from Samtec features a right angle body orientation and a terminal pitch of 2mm. It is designed for through hole mounting and has a product length of 26.3mm and a product depth of 9.62mm. The socket strip has 26 contacts and can operate at temperatures between -55°C and 125°C. It is rated for a maximum current of 5.1A per contact and a maximum voltage of 281VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQT-113-01-F-D-RA-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 26.3 |
| Product Depth (mm) | 9.62 |
| Product Height (mm) | 4 |
| Tail Length (mm) | 2.29 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQT-113-01-F-D-RA-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.