
This 30-pin right angle socket strip from Samtec features a 2mm terminal pitch and 30 contacts. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C. The socket strip has a maximum voltage rating of 281VAC and a maximum current rating of 5.1A per contact. It is suitable for use in a variety of applications requiring high-reliability connections.
Samtec SQT-115-01-S-D-RA-030 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 30.3 |
| Product Depth (mm) | 9.62 |
| Product Height (mm) | 4 |
| Tail Length (mm) | 2.29 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQT-115-01-S-D-RA-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.