
This Samtec SQT-115-03-F-D-002 is a 30-contact female through-hole header with a 2mm pitch and a voltage rating of 450V AC. It is lead free and RoHS compliant, making it suitable for a variety of applications. The header is packaged in bulk and features a termination of solder. It is designed for use in board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQT-115-03-F-D-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-115-03-F-D-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.