
This Samtec SQT series connector features 32 female contacts with a gold-plated bronze material and a square shape. It has a gold finish on the mating contacts and is rated for 450V AC. The connector is made from a polymer insulation material with a black color and is UL94 V-0 flammability rated. It is available in a rail or tube packaging and is RoHS compliant.
Samtec SQT-116-01-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-116-01-G-D to view detailed technical specifications.
No datasheet is available for this part.