
This 4-row socket strip features a 2mm pitch and 68 contacts, suitable for through-hole mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 281VAC. The socket strip is designed for use in applications where high current and voltage are required, with a maximum current rating of 5.1A per contact.
Samtec SQT-117-03-F-Q-057 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 34.3 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 6.35 |
| Tail Length (mm) | 5.28 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 68 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQT-117-03-F-Q-057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.