Conn Socket Strip SKT 17 POS 2mm Solder ST Thru-Hole
Samtec SQT-11703-F-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-11703-F-S to view detailed technical specifications.
No datasheet is available for this part.