
This 20-position female shrouded header features a gold-plated forked contact with a bronze base, suitable for through-hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is designed for use in high-voltage applications, with a voltage rating of 450V AC.
Samtec SQT-120-01-F-S-010 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-120-01-F-S-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.